Part Details for 09664525612 by HARTING Technology Group
Overview of 09664525612 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09664525612
09664525612 CAD Models
09664525612 Part Data Attributes
|
09664525612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09664525612
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 09664525612
This table gives cross-reference parts and alternative options found for 09664525612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09664525612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCW37P464CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P464CXLF |
DCW37P465CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P465CXLF |
DCW37P4CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P4CTXLF |
DCW37P4CTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P4CTXLF |
09664523612 | HARTING Technology Group | $30.7799 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | 09664525612 vs 09664523612 |
DCW37P4CXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P4CXLF |
DCW37P4CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P4CXLF |
DCW37P465CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P465CTXLF |
DCW37P464CTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P464CTXLF |
DCW37P467CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | 09664525612 vs DCW37P467CXLF |