-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J5652
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09654226800 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $13.3300 | Buy Now |
DISTI #
09654226800-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2352 | Buy Now |
DISTI #
617-09654226800
|
Mouser Electronics | D-Sub Standard Connectors D-Sub 37pin male angled 2.54mm pitch, stamped, w/o board locks, 3.1mm hole, PL2 RoHS: Compliant | 0 |
|
$10.8100 / $14.9500 | Order Now |
DISTI #
70738212
|
RS | DSUB SV MA SSDP ANG73-254 37P PL2 HOLE | HARTING 09654226800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $15.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.7500 | Buy Now |
DISTI #
HRT09654226800
|
Heilind Electronics | D-SUB 37PIN MALE ANGLED 2.54MM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09654226800
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09654226800
HARTING Technology Group
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41652, IEC 60807 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09654226800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09654226800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-188443-1 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 09654226800 vs 0-188443-1 |
17DFCG37PAVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 09654226800 vs 17DFCG37PAVF |
DCMN37P667XLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09654226800 vs DCMN37P667XLF |
93887-124437 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 09654226800 vs 93887-124437 |
DCPW37P0CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09654226800 vs DCPW37P0CTXLF |
DCPS37P667MTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 09654226800 vs DCPS37P667MTXLF |
DCPS37P067TXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 09654226800 vs DCPS37P067TXLF |
DC37P365GTXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 09654226800 vs DC37P365GTXXXXLF |
DCPO37P664CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09654226800 vs DCPO37P664CXLF |
DCPO37P632TXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 09654226800 vs DCPO37P632TXLF |