Part Details for DCPW37P0CTXLF by Amphenol FCi
Overview of DCPW37P0CTXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPW37P0CTXLF
DCPW37P0CTXLF CAD Models
DCPW37P0CTXLF Part Data Attributes
|
DCPW37P0CTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCPW37P0CTXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPW37P0CTXLF
This table gives cross-reference parts and alternative options found for DCPW37P0CTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPW37P0CTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCS37P564HXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPW37P0CTXLF vs DCS37P564HXLF |
DCO37P867MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P0CTXLF vs DCO37P867MTXLF |
DCM37P664HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCPW37P0CTXLF vs DCM37P664HXLF |
09654276800 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | DCPW37P0CTXLF vs 09654276800 |
DCPL37P067GTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPW37P0CTXLF vs DCPL37P067GTXLF |
717DCH37PAJ3VFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCPW37P0CTXLF vs 717DCH37PAJ3VFM2 |
17D-CG37PUVFM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCPW37P0CTXLF vs 17D-CG37PUVFM |
777DFCG37P1BTNVFM2 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCPW37P0CTXLF vs 777DFCG37P1BTNVFM2 |
DCM37PNMB1A7NK52 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCPW37P0CTXLF vs DCM37PNMB1A7NK52 |
DCN37P4TXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCPW37P0CTXLF vs DCN37P4TXLF |