-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0969
|
Newark | D-Sub Conn, Plug, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Harting 09652696711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $5.1500 | Buy Now |
DISTI #
09652696711-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1500 In Stock |
|
$4.3975 / $7.5400 | Buy Now |
DISTI #
617-09652696711
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP STR29 15P RoHS: Compliant | 0 |
|
$4.3900 / $7.5400 | Order Now |
DISTI #
70738925
|
RS | Connectors, D-Sub, Standard, DSUB SV ML SSDP STR29 15P | HARTING 09652696711 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $9.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$5.2000 | Buy Now |
DISTI #
HRT09652696711
|
Heilind Electronics | D-SUB THRSMC 15PIN MALE STRAIG | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09652696711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09652696711
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09652696711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09652696711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNAGPOL2RM52T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAGPOL2RM52T |
L17HTNAGPOL2RM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAGPOL2RM51C |
L17HTNAHPOL2ERM54C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAHPOL2ERM54C |
L17HTNAGPOL2RM82T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAGPOL2RM82T |
L17HTNAHPOL2CRM54T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAHPOL2CRM54T |
L17HTNAGPOL2RM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAGPOL2RM51T |
L17HTNAHPOL2RM52T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAHPOL2RM52T |
L17HTNAHPOL2ERM84T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAHPOL2ERM84T |
L17HTNAGPOL2ERM82T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAGPOL2ERM82T |
L17HTNAHPOL2ERM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 09652696711 vs L17HTNAHPOL2ERM51T |