There are no models available for this part yet.
Overview of L17HTNAHPOL2RM82C by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNAHPOL2RM82C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Boardlock, Plastic Tray |
Price & Stock for L17HTNAHPOL2RM82C by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17HTNAHPOL2RM82C
|
Avnet Americas | Connector D-Subminiature PIN 15 Position Straight Panel Mount - Trays (Alt: L17HTNAHPOL2RM82C) Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17HTNAHPOL2RM82
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (.237in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Removable Front Screwlock, 4-40 Threaded Boardlock, Plastic Tray | 0 |
|
$1.8700 | Order Now |
CAD Models for L17HTNAHPOL2RM82C by Amphenol Corporation
Part Data Attributes for L17HTNAHPOL2RM82C by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL C24308
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17HTNAHPOL2RM82C
This table gives cross-reference parts and alternative options found for L17HTNAHPOL2RM82C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17HTNAHPOL2RM82C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNAGPOL2CRM81T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAGPOL2CRM81T |
L17HTNAHPOL2CRM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2CRM51T |
L17HTNAHPOL2RM84T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2RM84T |
L17HTNAGPOL2ERM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAGPOL2ERM51T |
L17HTNAHPOL2CRM81C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2CRM81C |
L17HTNAGPOL2CRM51T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAGPOL2CRM51T |
L17HTNAHPOL2CRM52T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2CRM52T |
L17HTNAHPOL2CRM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2CRM51C |
L17HTNAGPOL2RM81T | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAGPOL2RM81T |
L17HTNAHPOL2RM51C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17HTNAHPOL2RM82C vs L17HTNAHPOL2RM51C |