-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0865
|
Newark | Hd D-Sub Conn, Rcpt, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09561525612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$5.3300 / $6.8900 | Buy Now |
DISTI #
44J4573
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Hd Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Harting 09561525612 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.4700 | Buy Now |
DISTI #
1195-2302-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
101 In Stock |
|
$3.1794 / $5.6800 | Buy Now |
DISTI #
617-09-56-152-5612
|
Mouser Electronics | D-Sub High Density Connectors 15P FEMALE R/A PCB 4-40 UNC S4 PLATING RoHS: Compliant | 176 |
|
$3.1700 / $5.0800 | Buy Now |
DISTI #
70738766
|
RS | DSUB HD FE RA 15P S4 4-40 NUT AND B-LOCK | HARTING 09561525612 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $5.7600 | RFQ |
|
Future Electronics | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$3.0900 / $3.4400 | Buy Now |
DISTI #
HRT09561525612
|
Heilind Electronics | HIGH DENSITY D-SUB 15PIN ANGLE | Americas - 0 in Stock |
|
$3.3385 / $3.8000 | Buy Now |
DISTI #
09561525612
|
TTI | D-Sub High Density Connectors 15P FEMALE R/A PCB 4-40 UNC S4 PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
09561525612
|
TME | DSUB HD FE RA 15P S4 4-40 NUT AND B-LOCK Min Qty: 100 | 0 |
|
$3.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09561525612
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09561525612
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.646 inch | |
Body Length | 1.232 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09561525612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09561525612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K99X-15S-BLK | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | 09561525612 vs K99X-15S-BLK |
K22X-A15S-HJ30 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | 09561525612 vs K22X-A15S-HJ30 |
K22X-A15S-H30 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Kycon Inc | 09561525612 vs K22X-A15S-H30 |
DZ11A37-D5N7-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | 09561525612 vs DZ11A37-D5N7-4F |
K22X-A15S-HJM15 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | 09561525612 vs K22X-A15S-HJM15 |
DV11252-D5R9-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | 09561525612 vs DV11252-D5R9-4F |
DZ11AA3-H2A6-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | 09561525612 vs DZ11AA3-H2A6-4F |
K31XHT-A15S-NJ15 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | 09561525612 vs K31XHT-A15S-NJ15 |
DZ11AA1-H2A6-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug, LEAD FREE | Foxconn | 09561525612 vs DZ11AA1-H2A6-4F |
DZ11A33-D5W1-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | 09561525612 vs DZ11A33-D5W1-4F |