09561525612
vs
K22X-A15S-HJM15
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
KYCON INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
HARTING
|
|
Additional Feature |
STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
|
ROHS COMPLIANT
|
Body Breadth |
0.509 inch
|
0.494 inch
|
Body Depth |
0.646 inch
|
0.488 inch
|
Body Length |
1.232 inch
|
1.541 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (15)
|
Contact Finish Termination |
NOT APPLICABLE
|
Gold (Au)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
25 mΩ
|
13 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.09 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.078 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of PCB Rows |
3
|
2
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
2.8448 mm
|
Plating Thickness |
30u inch
|
15u inch
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.14 inch
|
0.125 inch
|
Terminal Pitch |
2.286 mm
|
2.7686 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body/Shell Style |
|
RECEPTACLE
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Shell Finish |
|
TIN
|
|
|
|
Compare 09561525612 with alternatives
Compare K22X-A15S-HJM15 with alternatives