09195506904
HARTING Technology Group
Description: Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Overview of 09195506904 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 09195506904 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J4261
Newark Header Connector, pcb Mount, recept,50 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09195506904 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $8.8600
  • 100 $8.4200
  • 250 $7.5600
  • 500 $7.1200
  • 1,000 $6.2100
$6.2100 / $8.8600 Buy Now
DISTI # 09195506904-ND
DigiKey CONN HEADER VERT 50POS 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $8.3588
$8.3588 Buy Now
DISTI # 617-09195506904
Mouser Electronics Headers & Wire Housings SEK/IDC THR/SMC straight male, 2.9mm tails, 50pin, PL2, w/ long levers RoHS: Compliant 0
  • 1 $10.0800
  • 10 $9.0800
  • 50 $8.3200
  • 250 $8.0000
  • 500 $7.5400
  • 1,000 $6.9800
$6.9800 / $10.0800 Order Now
DISTI # 70741047
RS SEK-19 SV HT MA STD STR29 RLG 50P PL2 | HARTING 09195506904 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 50 $10.0600
  • 250 $9.2600
  • 500 $8.0500
  • 1,000 $7.0400
  • 2,500 $6.0400
$6.0400 / $10.0600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks 0
  • 50 $5.6400
$5.6400 Buy Now
DISTI # HRT09195506904
Heilind Electronics SEKIDC THRSMC STRAIGHT MALE, 2 Americas - 0 in Stock
Buy Now
DISTI # 09195506904
TME Connector: IDC, male, PIN: 50, straight, with long latch, THT Min Qty: 50 0
  • 50 $4.6100
$4.6100 RFQ

CAD Models for 09195506904 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09195506904 by HARTING Technology Group

09195506904
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-13; DIN EN 60603-13
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
3.787 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 09195506904
    HARTING Technology Group
    Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
    VS

Alternate Parts for 09195506904

This table gives cross-reference parts and alternative options found for 09195506904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195506904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
050H050-112B Board Euro Connector Pancon Corporation 09195506904 vs 050H050-112B
050-050-153B Board Euro Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09195506904 vs 050-050-153B
050H050-132B Board Euro Connector Pancon Corporation 09195506904 vs 050H050-132B
09195507904001 Board Euro Connector HARTING Technology Group 09195506904 vs 09195507904001
091855059041 Board Euro Connector HARTING Technology Group 09195506904 vs 091855059041
050H050-153B Board Euro Connector Pancon Corporation 09195506904 vs 050H050-153B
09185507904001 Board Euro Connector HARTING Technology Group 09195506904 vs 09185507904001
09195505904 Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09195506904 vs 09195505904
050-050-133B Board Euro Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09195506904 vs 050-050-133B
050H050-133B Board Euro Connector Pancon Corporation 09195506904 vs 050H050-133B
Part Number Description Manufacturer Compare
77338-450 Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 09195506904 vs 77338-450
091855069041 Board Euro Connector HARTING Technology Group 09195506904 vs 091855069041
09195506904001 Board Euro Connector HARTING Technology Group 09195506904 vs 09195506904001
09195507902001 Board Euro Connector HARTING Technology Group 09195506904 vs 09195507902001
77338-150 Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 09195506904 vs 77338-150
09195505902 Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09195506904 vs 09195505902
09195506902 Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09195506904 vs 09195506902
09185505904001 Board Euro Connector HARTING Technology Group 09195506904 vs 09185505904001
091855079041 Board Euro Connector HARTING Technology Group 09195506904 vs 091855079041
09185507902001 Board Euro Connector HARTING Technology Group 09195506904 vs 09185507902001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09195506904 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09195506904 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09195506904 would you like to use for your alert(s)?
  • Please alert me when 09195506904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09195506904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09195506904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09195506904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09195506904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09195506904 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: