09195506904
vs
050H050-153B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
ITW PANCON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
HARTING
|
|
Additional Feature |
STANDARDS: IEC 60603-13; DIN EN 60603-13
|
|
Board Mounting Option |
HOLE .099-.111
|
|
Body Breadth |
0.331 inch
|
|
Body Depth |
0.681 inch
|
|
Body Length |
3.787 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
YES
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Durability |
200 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
YES
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BEIGE
|
|
Insulator Material |
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LATCH & EJECT
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Polarization Key |
CTR W/GUIDE SLOTS
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.114 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
50
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 09195506904 with alternatives
Compare 050H050-153B with alternatives