Part Details for 09195145901001 by HARTING Technology Group
Overview of 09195145901001 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 09195145901001
09195145901001 CAD Models
09195145901001 Part Data Attributes
|
09195145901001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195145901001
HARTING Technology Group
Board Euro Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 09195145901001
This table gives cross-reference parts and alternative options found for 09195145901001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195145901001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185146901 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 09195145901001 vs 09185146901 |
09185147901 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 09195145901001 vs 09185147901 |
050-014-052B | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09195145901001 vs 050-014-052B |
050-014-032B | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09195145901001 vs 050-014-032B |
09185147901001 | Board Euro Connector | HARTING Technology Group | 09195145901001 vs 09185147901001 |
050H014-053B | Board Euro Connector | Pancon Corporation | 09195145901001 vs 050H014-053B |
050H014-052B | Board Euro Connector | Pancon Corporation | 09195145901001 vs 050H014-052B |
09185147903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09195145901001 vs 09185147903001 |
09185146903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09195145901001 vs 09185146903001 |
09185145903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09195145901001 vs 09185145903001 |