There are no models available for this part yet.
Overview of 050H014-053B by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3053BRWZ | Analog Devices | 2.5kVrms Signal + Power ISO CA | |
ADM3053BRWZ-REEL7 | Analog Devices | 2.5kVrms Signal + Power ISO CA | |
ADIS16505-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS |
CAD Models for 050H014-053B by Pancon Corporation
Part Data Attributes for 050H014-053B by Pancon Corporation
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ITW PANCON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD EURO CONNECTOR
|
Alternate Parts for 050H014-053B
This table gives cross-reference parts and alternative options found for 050H014-053B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 050H014-053B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185146901 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H014-053B vs 09185146901 |
09185147901 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 050H014-053B vs 09185147901 |
050-014-052B | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H014-053B vs 050-014-052B |
050-014-032B | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 050H014-053B vs 050-014-032B |
09185147901001 | Board Euro Connector | HARTING Technology Group | 050H014-053B vs 09185147901001 |
050H014-052B | Board Euro Connector | Pancon Corporation | 050H014-053B vs 050H014-052B |
09185147903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 050H014-053B vs 09185147903001 |
09185146903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 050H014-053B vs 09185146903001 |
09185145903001 | Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 050H014-053B vs 09185145903001 |
09195146901001 | Board Euro Connector | HARTING Technology Group | 050H014-053B vs 09195146901001 |