Part Details for 0908SQ-25NGSD by Coilcraft Inc
Overview of 0908SQ-25NGSD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Part Details for 0908SQ-25NGSD
0908SQ-25NGSD CAD Models
0908SQ-25NGSD Part Data Attributes
|
0908SQ-25NGSD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0908SQ-25NGSD
Coilcraft Inc
General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1208 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.829 mm | |
Package Length | 2.972 mm | |
Package Style | SMT | |
Package Width | 2.134 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
Alternate Parts for 0908SQ-25NGSD
This table gives cross-reference parts and alternative options found for 0908SQ-25NGSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908SQ-25NGSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908SQ-25NGTB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGTB |
0908SQ-25NGLC | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGLC |
0908SQ-25NGLD | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGLD |
0908SQ-25NGSB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGSB |
0908SQ-25NGSC | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGSC |
AS0825N0GTR | General Purpose Inductor, 0.025uH, 2%, Air-Core, 1208, | Kyocera AVX Components | 0908SQ-25NGSD vs AS0825N0GTR |
0908SQ-25NGLB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGLB |
0908SQ-25NGTD | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGSD vs 0908SQ-25NGTD |