-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-25NGLC | Coilcraft Inc | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0908SQ-25NGLC
|
Mouser Electronics | RF Inductors - SMD 25nH Unshld 2% 4.4A 10mOhms RoHS: Compliant | 5627 |
|
$1.3100 / $2.8800 | Buy Now |
|
Bristol Electronics | 1620 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.025 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1296 |
|
$0.5850 / $1.4625 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 7274 |
|
$0.3900 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0908SQ-25NGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0908SQ-25NGLC
Coilcraft Inc
General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1208 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 0.025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.829 mm | |
Package Length | 2.972 mm | |
Package Style | SMT | |
Package Width | 2.134 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0908SQ-25NGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908SQ-25NGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908SQ-25NGTB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGTB |
0908SQ-25NGLD | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGLD |
0908SQ-25NGSB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGSB |
0908SQ-25NGSC | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGSC |
AS0825N0GTR | General Purpose Inductor, 0.025uH, 2%, Air-Core, 1208, | Kyocera AVX Components | 0908SQ-25NGLC vs AS0825N0GTR |
0908SQ-25NGSD | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGSD |
0908SQ-25NGLB | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGLB |
0908SQ-25NGTD | General Purpose Inductor, 0.025uH, 2%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | Coilcraft Inc | 0908SQ-25NGLC vs 0908SQ-25NGTD |