-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5885
|
Newark | Connector, din-41612,pcb Mount, plug,48 Contacts, skt,0.2 Pitch, compliant Fit Terminal |Harting 09062482832 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $12.9500 | Buy Now |
DISTI #
1195-7454-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$7.5628 / $12.5100 | Buy Now |
DISTI #
617-09062482832
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER FLOW048FP-5,5C1-1 RoHS: Compliant | 0 |
|
$7.0300 / $11.2700 | Order Now |
DISTI #
70737489
|
RS | Connectors, DIN 41612, DIN-POWER FLOW048FP-5,5C1-1 | HARTING 09062482832 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 / $12.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.3200 | Buy Now |
DISTI #
HRT09062482832
|
Heilind Electronics | DIN F FEMALE STRAIGHT 48PIN LO | Americas - 0 in Stock |
|
$8.3750 / $9.3834 | Buy Now |
DISTI #
09062482832
|
TME | DIN-Power Flow048FP-5,5C1-1 Min Qty: 20 | 0 |
|
$7.0700 | RFQ |
|
ComSIT USA | DIN POWER TYPE F LOW-PROF. FEM. PRESS-IN Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug RoHS: Compliant | Europe - 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062482832
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062482832
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.398 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.216 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 1.5568 N |
This table gives cross-reference parts and alternative options found for 09062482832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09062482832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
013970 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug, | ERNI | 09062482832 vs 013970 |
013970-E | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Locking | TE Connectivity | 09062482832 vs 013970-E |