Part Details for 013970-E by TE Connectivity
Overview of 013970-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 013970-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-013970-E-ND
|
DigiKey | STVF 48 F ZBD GGG 2-03 EE25 6,0 Min Qty: 22 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0450 | Buy Now |
DISTI #
013970-E
|
Avnet Americas | Conn DIN 41612 Receptacle 48 POS 5.08mm Press Fit ST Through Hole - Bulk (Alt: 013970-E) Min Qty: 22 Package Multiple: 22 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$25.7382 / $30.9730 | Buy Now |
DISTI #
305-013970
|
Mouser Electronics | DIN 41612 Connectors STVF 48 F ZBD GGG 2-03 EE25 6,0 * 107 E0 | 0 |
|
$28.3100 / $36.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 22 Package Multiple: 22 Container: Box | 0Box |
|
$25.6700 | Buy Now |
DISTI #
ERN013970
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE F 48-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
$27.5331 / $36.9695 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.7700 / $33.4600 | Buy Now | |
DISTI #
ERN013970
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE F 48-PIN VERTICAL PRESSFIT | 0 |
|
$27.5331 / $36.9695 | Buy Now |
DISTI #
013970-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 48 POS 5.08mm Press Fit ST Through Hole (Alt: 013970-E) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$22.7700 / $33.4600 | Buy Now |
Part Details for 013970-E
013970-E CAD Models
013970-E Part Data Attributes:
|
013970-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
013970-E
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.791 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2192VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 75 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,B,Z | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | CUL; DIN | |
Terminal Length | 0.236 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 013970-E
This table gives cross-reference parts and alternative options found for 013970-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 013970-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
013970 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug, | ERNI | 013970-E vs 013970 |