Part Details for 086224007001800 by Kyocera AVX Components
Overview of 086224007001800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 086224007001800
086224007001800 CAD Models
086224007001800 Part Data Attributes
|
086224007001800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
086224007001800
Kyocera AVX Components
Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ZIF | |
Body Breadth | 0.114 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.559 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 086224007001800
This table gives cross-reference parts and alternative options found for 086224007001800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 086224007001800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006224007001800+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 086224007001800 vs 006224007001800+ |
086224007001883+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001800 vs 086224007001883+ |
006224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 086224007001800 vs 006224007001800 |
006224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator | Kyocera AVX Components | 086224007001800 vs 006224007001800 |
006224007001883 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 086224007001800 vs 006224007001883 |
006224007001883+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 086224007001800 vs 006224007001883+ |
006224007001800 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 086224007001800 vs 006224007001800 |
006224007001800+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001800 vs 006224007001800+ |
006224007001883+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001800 vs 006224007001883+ |