There are no models available for this part yet.
Overview of 006224007001883 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 006224007001883 by KYOCERA Corporation
Part Data Attributes for 006224007001883 by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.114 inch
|
Body Depth
|
0.26 inch
|
Body Length
|
0.559 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
7
|
Alternate Parts for 006224007001883
This table gives cross-reference parts and alternative options found for 006224007001883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006224007001883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006224007001800 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006224007001883 vs 006224007001800 |
086224007001883+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006224007001883 vs 086224007001883+ |
086224007001883+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006224007001883 vs 086224007001883+ |
086224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Kyocera AVX Components | 006224007001883 vs 086224007001800 |
006224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Brown Insulator | KYOCERA Connector Products Division | 006224007001883 vs 006224007001800 |
006224007001800+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006224007001883 vs 006224007001800+ |
086224007001800+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006224007001883 vs 086224007001800+ |
006224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator | Kyocera AVX Components | 006224007001883 vs 006224007001800 |
006224007001883+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006224007001883 vs 006224007001883+ |
006224007001800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 006224007001883 vs 006224007001800 |