Part Details for 0805N2R4C101CT by Walsin Technology Corporation
Overview of 0805N2R4C101CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805N2R4C101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-0805N2R4C101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4pF,+-0.25%,100V RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now |
Part Details for 0805N2R4C101CT
0805N2R4C101CT CAD Models
0805N2R4C101CT Part Data Attributes
|
0805N2R4C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805N2R4C101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.42% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.42% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805N2R4C101CT
This table gives cross-reference parts and alternative options found for 0805N2R4C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N2R4C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G2R4C100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100BK |
GRM40C0G2R4C100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100AD |
C0805CG2R4C101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805N2R4C101CT vs C0805CG2R4C101PB |
GRM40C0G2R4C100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100AK |
08051U2R4CATRA | Ceramic Capacitor, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805N2R4C101CT vs 08051U2R4CATRA |
GRM40C0G2R4C100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100AJ |
GRM40C0G2R4C100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100BB |
08051U2R4CAJ2A | Ceramic Capacitor, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805N2R4C101CT vs 08051U2R4CAJ2A |
GRM40C0G2R4C100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100AL |
GRM40C0G2R4C100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N2R4C101CT vs GRM40C0G2R4C100AB |