Part Details for 08051U2R4CAJ2A by Kyocera AVX Components
Overview of 08051U2R4CAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051U2R4CAJ2A
08051U2R4CAJ2A CAD Models
08051U2R4CAJ2A Part Data Attributes
|
08051U2R4CAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U2R4CAJ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051U2R4CAJ2A
This table gives cross-reference parts and alternative options found for 08051U2R4CAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U2R4CAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G2R4C100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100BK |
GRM40C0G2R4C100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100AD |
C0805CG2R4C101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051U2R4CAJ2A vs C0805CG2R4C101PB |
GRM40C0G2R4C100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100AK |
08051U2R4CATRA | Ceramic Capacitor, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U2R4CAJ2A vs 08051U2R4CATRA |
GRM40C0G2R4C100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100AJ |
GRM40C0G2R4C100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100BB |
GRM40C0G2R4C100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100AL |
GRM40C0G2R4C100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100AB |
GRM40C0G2R4C100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U2R4CAJ2A vs GRM40C0G2R4C100BL |