Part Details for 0805J0253P30DCT by Syfer Technology
Overview of 0805J0253P30DCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805J0253P30DCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805J0253P30DCT-ND
|
DigiKey | CAP CER 3.3PF 25V C0G/NP0 0805 Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1077 | Buy Now |
Part Details for 0805J0253P30DCT
0805J0253P30DCT CAD Models
0805J0253P30DCT Part Data Attributes
|
0805J0253P30DCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J0253P30DCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805J0253P30DCT
This table gives cross-reference parts and alternative options found for 0805J0253P30DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J0253P30DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0253P30DCQS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805F0253P30DCQS02A |
0805A0253P30DCTS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805A0253P30DCTS02A |
0805H0253P30DCTS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805H0253P30DCTS02A5 |
0805H0253P30DCRS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805H0253P30DCRS02A5 |
0805H0253P30DCBS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805H0253P30DCBS02A |
0805H0253P30DCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J0253P30DCT vs 0805H0253P30DCR |
0805A0253P30DCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805J0253P30DCT vs 0805A0253P30DCB |
0805F0253P30DCTS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805F0253P30DCTS02A |
0805F0253P30DCTS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805J0253P30DCT vs 0805F0253P30DCTS02A5 |
GMC21CG3R3D25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 0805J0253P30DCT vs GMC21CG3R3D25NT-LF |