Part Details for 0805H0253P30DCR by Knowles Capacitors
Overview of 0805H0253P30DCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H0253P30DCR
0805H0253P30DCR CAD Models
0805H0253P30DCR Part Data Attributes
|
0805H0253P30DCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H0253P30DCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805H0253P30DCR
This table gives cross-reference parts and alternative options found for 0805H0253P30DCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0253P30DCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0253P30DCQS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805F0253P30DCQS02A |
0805A0253P30DCTS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805A0253P30DCTS02A |
0805H0253P30DCTS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805H0253P30DCTS02A5 |
0805H0253P30DCRS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805H0253P30DCRS02A5 |
0805J0253P30DCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805 | Syfer Technology | 0805H0253P30DCR vs 0805J0253P30DCT |
0805H0253P30DCBS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805H0253P30DCBS02A |
0805A0253P30DCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H0253P30DCR vs 0805A0253P30DCB |
0805F0253P30DCTS02A | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805F0253P30DCTS02A |
0805F0253P30DCTS02A5 | Ceramic Capacitor, Ceramic, 25V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Knowles Capacitors | 0805H0253P30DCR vs 0805F0253P30DCTS02A5 |
GMC21CG3R3D25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 0805H0253P30DCR vs GMC21CG3R3D25NT-LF |