-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8976
|
Newark | Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B474K500CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2191 |
|
$0.0450 / $0.1700 | Buy Now |
DISTI #
58Y7864
|
Newark | Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805B474K500CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
1292-1585-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18416 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
791-0805B474K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 50V 10% 0805 X7R RoHS: Compliant | 7522 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | 0805 470 nF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 / $0.0246 | Buy Now |
|
Onlinecomponents.com |
36000 Partner Stock |
|
$0.0133 / $0.0156 | Buy Now | |
DISTI #
0805B474K500CT
|
TME | Capacitor: ceramic, 470nF, 50V, X7R, ±10%, 0805 Min Qty: 10 | 46260 |
|
$0.0173 / $0.1060 | Buy Now |
DISTI #
10P375
|
Bürklin Elektronik | Ceramic capacitor, 470 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 0805B474K500CT Min Qty: 100 | 2000 |
|
$0.0206 / $0.0693 | Buy Now |
DISTI #
2496986RL
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 3191 |
|
$0.0326 / $0.0378 | Buy Now |
DISTI #
2496986
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3191 |
|
$0.0326 / $0.1697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B474K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B474K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B474K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B474K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B474K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Fenghua (HK) Electronics Ltd | 0805B474K500CT vs 0805B474K500NT |
500R15W474KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 0805B474K500CT vs 500R15W474KV4E |
0805B474K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B474K500CT vs 0805B474K500SB |
VCMS0805474K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Vatronics Technologies Limited | 0805B474K500CT vs VCMS0805474K050XB |
MLASU21GSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B474K500CT vs MLASU21GSB7474KTNA01 |
AP055C474KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805B474K500CT vs AP055C474KQU4A |
UMK212B7474KG | CAP,CERAMIC,470NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | 0805B474K500CT vs UMK212B7474KG |
0805B474K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B474K500CT vs 0805B474K500ST |
0805B474K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | 0805B474K500CT vs 0805B474K500CT |
MMJCU21GCC7474KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 0805B474K500CT vs MMJCU21GCC7474KTDA01 |