Part Details for MMJCU21GCC7474KTDA01 by TAIYO YUDEN
Overview of MMJCU21GCC7474KTDA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU21GCC7474KTDA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU21GCC7474KTDA01TR-ND
|
DigiKey | CAP CER 0.47UF 50V X7S 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1270 | Buy Now |
DISTI #
MMJCU21GCC7474KTDA
|
Avnet Americas | CAP ,MLCC ,0805,50V ,X7S,.47UF 10% ,T&R - Tape and Reel (Alt: MMJCU21GCC7474KTDA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1242 / $0.1399 | Buy Now |
DISTI #
963-MJCU21GCC7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7S 0805 10% Medical RoHS: Compliant | 0 |
|
$0.1130 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1048 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1135 / $0.1359 | Buy Now |
Part Details for MMJCU21GCC7474KTDA01
MMJCU21GCC7474KTDA01 CAD Models
MMJCU21GCC7474KTDA01 Part Data Attributes
|
MMJCU21GCC7474KTDA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU21GCC7474KTDA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCU21GCC7474KTDA01
This table gives cross-reference parts and alternative options found for MMJCU21GCC7474KTDA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU21GCC7474KTDA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X7R474K500NRE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samwha Electronics | MMJCU21GCC7474KTDA01 vs CS2012X7R474K500NRE |
UMK212B7474KG | CAP,CERAMIC,470NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MMJCU21GCC7474KTDA01 vs UMK212B7474KG |
MSASU21GSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMJCU21GCC7474KTDA01 vs MSASU21GSB7474KTNA01 |
CGJ4J3X7R1H474K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCU21GCC7474KTDA01 vs CGJ4J3X7R1H474K125AB |
VCMS0805474K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Vatronics Technologies Limited | MMJCU21GCC7474KTDA01 vs VCMS0805474K050XB |
0805B474K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCU21GCC7474KTDA01 vs 0805B474K500SB |
0805B474K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | MMJCU21GCC7474KTDA01 vs 0805B474K500CB |
C2012X7R474KGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Darfon Corporation | MMJCU21GCC7474KTDA01 vs C2012X7R474KGP |
AP055C474KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMJCU21GCC7474KTDA01 vs AP055C474KQU4A |
AP055C474KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMJCU21GCC7474KTDA01 vs AP055C474KQU2A |