Part Details for 0805Y0500104JPT by Knowles Capacitors
Overview of 0805Y0500104JPT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0500104JPT
0805Y0500104JPT CAD Models
0805Y0500104JPT Part Data Attributes
|
0805Y0500104JPT
Knowles Capacitors
Buy Now
|
Compare Parts:
0805Y0500104JPT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805Y0500104JPT
This table gives cross-reference parts and alternative options found for 0805Y0500104JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0500104JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R104J50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | 0805Y0500104JPT vs CM21X5R104J50KT |
0805H0500104JPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805Y0500104JPT vs 0805H0500104JPT |
CM21X5R104J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | 0805Y0500104JPT vs CM21X5R104J50AN |
0805A0500104JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805Y0500104JPT vs 0805A0500104JPR |
CM21X5R104J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | 0805Y0500104JPT vs CM21X5R104J50AH |
CM21X5R104J50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | 0805Y0500104JPT vs CM21X5R104J50AC |
0805H0500104JPB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805Y0500104JPT vs 0805H0500104JPB |
0805H0500104JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805Y0500104JPT vs 0805H0500104JPR |
CM21X5R104J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | 0805Y0500104JPT vs CM21X5R104J50AT |
0805F0500104JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | 0805Y0500104JPT vs 0805F0500104JPR |