Part Details for CM21X5R104J50AT by KYOCERA Corporation
Overview of CM21X5R104J50AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM21X5R104J50AT
CM21X5R104J50AT CAD Models
CM21X5R104J50AT Part Data Attributes
|
CM21X5R104J50AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM21X5R104J50AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CM21X5R104J50AT
This table gives cross-reference parts and alternative options found for CM21X5R104J50AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21X5R104J50AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM21X5R104J50AL | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | CM21X5R104J50AT vs DM21X5R104J50AL |
DM21X5R104J50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs DM21X5R104J50AL |
DM21X5R104J50AB | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | CM21X5R104J50AT vs DM21X5R104J50AB |
0805H0500104JPB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs 0805H0500104JPB |
0805Y0500104JPB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs 0805Y0500104JPB |
DM21X5R104J50KB | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | CM21X5R104J50AT vs DM21X5R104J50KB |
0805A0500104JPB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs 0805A0500104JPB |
0805A0500104JPR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs 0805A0500104JPR |
0805J0500104JPR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs 0805J0500104JPR |
CM21X5R104J50AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | CM21X5R104J50AT vs CM21X5R104J50AH |