Datasheets
0805Y0254P12DCC by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805,

Part Details for 0805Y0254P12DCC by Knowles Capacitors

Overview of 0805Y0254P12DCC by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805Y0254P12DCC

0805Y0254P12DCC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805Y0254P12DCC Part Data Attributes

0805Y0254P12DCC Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0805Y0254P12DCC Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00000412 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 12.1359%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk Cassette
Positive Tolerance 12.1359%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 0805Y0254P12DCC

This table gives cross-reference parts and alternative options found for 0805Y0254P12DCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0254P12DCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805J0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805J0254P12DCT
0805Y0254P12DCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805Y0254P12DCR
0805Y0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805Y0254P12DCT
0805J0254P12DCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805J0254P12DCC
0805A0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805A0254P12DCT
0805F0254P12DCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805F0254P12DCR
0805Y0254P12DCB Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805Y0254P12DCB
0805F0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805F0254P12DCT
0805J0254P12DCB Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805J0254P12DCB
0805F0254P12DCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805Y0254P12DCC vs 0805F0254P12DCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805Y0254P12DCC by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805Y0254P12DCC by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805Y0254P12DCC would you like to use for your alert(s)?
  • Please alert me when 0805Y0254P12DCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805Y0254P12DCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805Y0254P12DCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805Y0254P12DCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805Y0254P12DCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805Y0254P12DCC by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: