0805F0254P12DCT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805,

Overview of 0805F0254P12DCT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805F0254P12DCT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805F0254P12DCT by Knowles Capacitors

0805F0254P12DCT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00000412 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.1359%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
12.1359%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805F0254P12DCT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805,
    VS

Alternate Parts for 0805F0254P12DCT

This table gives cross-reference parts and alternative options found for 0805F0254P12DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F0254P12DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805J0254P12DCT
0805Y0254P12DCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805Y0254P12DCR
0805Y0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805Y0254P12DCT
0805J0254P12DCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805J0254P12DCC
0805A0254P12DCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805A0254P12DCT
0805F0254P12DCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805F0254P12DCR
0805Y0254P12DCB Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805Y0254P12DCB
0805Y0254P12DCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805Y0254P12DCC
0805J0254P12DCB Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805J0254P12DCB
0805F0254P12DCC Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.1359% +Tol, 12.1359% -Tol, C0G, -/+30ppm/Cel TC, 0.00000412uF, 0805, Knowles Capacitors 0805F0254P12DCT vs 0805F0254P12DCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805F0254P12DCT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805F0254P12DCT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805F0254P12DCT would you like to use for your alert(s)?
  • Please alert me when 0805F0254P12DCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805F0254P12DCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805F0254P12DCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805F0254P12DCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805F0254P12DCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805F0254P12DCT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: