Part Details for 0805X7R222JC3AB by American Technical Ceramics Corp
Overview of 0805X7R222JC3AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R222JC3AB
0805X7R222JC3AB CAD Models
0805X7R222JC3AB Part Data Attributes
|
0805X7R222JC3AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805X7R222JC3AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Width | 1.25 mm |
Alternate Parts for 0805X7R222JC3AB
This table gives cross-reference parts and alternative options found for 0805X7R222JC3AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R222JC3AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-222JG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JG6E |
MQ051C222JG76A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805X7R222JC3AB vs MQ051C222JG76A |
C0805X7R101-222JNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JNP |
C0805X7R101-222JP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JP6U |
C0805X7R101-222JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JNE |
VJ0805Y222JEBAC5H | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 0805X7R222JC3AB vs VJ0805Y222JEBAC5H |
C0805X7R101-222JGR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JGR |
C0805X7R101-222JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JPB6D |
C0805X7R101-222JSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | 0805X7R222JC3AB vs C0805X7R101-222JSNE |
0805X7R222JW3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | 0805X7R222JC3AB vs 0805X7R222JW3ST |