Part Details for C0805X7R101-222JG6E by VENKEL LTD
Overview of C0805X7R101-222JG6E by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X7R101-222JG6E
C0805X7R101-222JG6E CAD Models
C0805X7R101-222JG6E Part Data Attributes
|
C0805X7R101-222JG6E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X7R101-222JG6E
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.473 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X7R101-222JG6E
This table gives cross-reference parts and alternative options found for C0805X7R101-222JG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R101-222JG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ051C222JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X7R101-222JG6E vs MQ051C222JGT3A |
VJ0805Y222JNBAC4X | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Vishay Intertechnologies | C0805X7R101-222JG6E vs VJ0805Y222JNBAC4X |
MA0805XR-222J-101G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Prosperity Dielectrics Co Ltd | C0805X7R101-222JG6E vs MA0805XR-222J-101G |
C0805X7R101-222JSN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | C0805X7R101-222JG6E vs C0805X7R101-222JSN6P |
08051C222JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R101-222JG6E vs 08051C222JER6B1 |
08051C222JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R101-222JG6E vs 08051C222JER6C3 |
0805X7R222JT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | American Technical Ceramics Corp | C0805X7R101-222JG6E vs 0805X7R222JT3SB |
MQ051C222JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X7R101-222JG6E vs MQ051C222JGJ6A |
VJ0805Y222JFBAO5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805X7R101-222JG6E vs VJ0805Y222JFBAO5G |
C0805X7R101-222JGU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | C0805X7R101-222JG6E vs C0805X7R101-222JGU |