Datasheets
0805J0500392KXBA51 by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP

Part Details for 0805J0500392KXBA51 by Knowles Capacitors

Overview of 0805J0500392KXBA51 by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805J0500392KXBA51

0805J0500392KXBA51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805J0500392KXBA51 Part Data Attributes

0805J0500392KXBA51 Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0805J0500392KXBA51 Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series 0805
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 0805J0500392KXBA51

This table gives cross-reference parts and alternative options found for 0805J0500392KXBA51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J0500392KXBA51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP055C392KQU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 0805J0500392KXBA51 vs AP055C392KQU4A
GMC21X7R392K50NEM CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics 0805J0500392KXBA51 vs GMC21X7R392K50NEM
UMK212B392KQ-T CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN 0805J0500392KXBA51 vs UMK212B392KQ-T
0805H0503N90KXB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805J0500392KXBA51 vs 0805H0503N90KXB
08052R392K9C22 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805J0500392KXBA51 vs 08052R392K9C22
UMK212B392KQ-F CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN 0805J0500392KXBA51 vs UMK212B392KQ-F
C0805X392K50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc 0805J0500392KXBA51 vs C0805X392K50PB
GMC21X7R392K50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP Cal-Chip Electronics 0805J0500392KXBA51 vs GMC21X7R392K50NTM
0805F0500392KXTA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805J0500392KXBA51 vs 0805F0500392KXTA51
222258055631 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805J0500392KXBA51 vs 222258055631

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805J0500392KXBA51 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805J0500392KXBA51 by Knowles Capacitors

  • Please alert me when 0805J0500392KXBA51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805J0500392KXBA51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805J0500392KXBA51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805J0500392KXBA51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805J0500392KXBA51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805J0500392KXBA51 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: