There are no models available for this part yet.
Overview of GMC21X7R392K50NTM by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GMC21X7R392K50NTM by Cal-Chip Electronics
Part Data Attributes for GMC21X7R392K50NTM by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for GMC21X7R392K50NTM
This table gives cross-reference parts and alternative options found for GMC21X7R392K50NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R392K50NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C392KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GMC21X7R392K50NTM vs AP055C392KQU4A |
GMC21X7R392K50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | GMC21X7R392K50NTM vs GMC21X7R392K50NEM |
UMK212B392KQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GMC21X7R392K50NTM vs UMK212B392KQ-T |
0805H0503N90KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R392K50NTM vs 0805H0503N90KXB |
08052R392K9C22 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R392K50NTM vs 08052R392K9C22 |
UMK212B392KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GMC21X7R392K50NTM vs UMK212B392KQ-F |
C0805X392K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21X7R392K50NTM vs C0805X392K50PB |
0805F0500392KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R392K50NTM vs 0805F0500392KXTA51 |
222258055631 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GMC21X7R392K50NTM vs 222258055631 |
MCH215C392KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GMC21X7R392K50NTM vs MCH215C392KL |