Part Details for 0805HP390JT200T by American Technical Ceramics Corp
Overview of 0805HP390JT200T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805HP390JT200T
0805HP390JT200T CAD Models
0805HP390JT200T Part Data Attributes
|
0805HP390JT200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805HP390JT200T
American Technical Ceramics Corp
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | HP0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805HP390JT200T
This table gives cross-reference parts and alternative options found for 0805HP390JT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HP390JT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N390J201LG | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805HP390JT200T vs 0805N390J201LG |
MG21N390J201CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805HP390JT200T vs MG21N390J201CR |
08052U39RJAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0805HP390JT200T vs 08052U39RJAT9A |
CL21C390JDCNNNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 0805HP390JT200T vs CL21C390JDCNNNS |
0805CG390JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805HP390JT200T vs 0805CG390JBBB2 |
GRM40C0G390J200AK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805HP390JT200T vs GRM40C0G390J200AK |
NPO0805JTTEB390J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 0805HP390JT200T vs NPO0805JTTEB390J |
0805CG390JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805HP390JT200T vs 0805CG390JBB20D |
VJ0805A390JFCMI | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0805HP390JT200T vs VJ0805A390JFCMI |
GRM40C0G390J200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805HP390JT200T vs GRM40C0G390J200AC |