Part Details for 08052U39RJAT9A by Kyocera AVX Components
Overview of 08052U39RJAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052U39RJAT9A
08052U39RJAT9A CAD Models
08052U39RJAT9A Part Data Attributes
|
08052U39RJAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052U39RJAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08052U39RJAT9A
This table gives cross-reference parts and alternative options found for 08052U39RJAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052U39RJAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N390J201LG | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 08052U39RJAT9A vs 0805N390J201LG |
MG21N390J201CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 08052U39RJAT9A vs MG21N390J201CR |
CL21C390JDCNNNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 08052U39RJAT9A vs CL21C390JDCNNNS |
0805CG390JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 08052U39RJAT9A vs 0805CG390JBBB2 |
GRM40C0G390J200AK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052U39RJAT9A vs GRM40C0G390J200AK |
NPO0805JTTEB390J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 08052U39RJAT9A vs NPO0805JTTEB390J |
0805CG390JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 08052U39RJAT9A vs 0805CG390JBB20D |
0805HP390JT200T | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 08052U39RJAT9A vs 0805HP390JT200T |
VJ0805A390JFCMI | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 08052U39RJAT9A vs VJ0805A390JFCMI |
GRM40C0G390J200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052U39RJAT9A vs GRM40C0G390J200AC |