Part Details for 0805H2003N30KXB by Knowles Capacitors
Overview of 0805H2003N30KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805H2003N30KXB
0805H2003N30KXB CAD Models
0805H2003N30KXB Part Data Attributes
|
0805H2003N30KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805H2003N30KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805H2003N30KXB
This table gives cross-reference parts and alternative options found for 0805H2003N30KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H2003N30KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2000332KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H2003N30KXB vs 0805Y2000332KDR |
08052R332KBB200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805H2003N30KXB vs 08052R332KBB200 |
ERC0805X7R332K200P | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805H2003N30KXB vs ERC0805X7R332K200P |
GRM40X7R332K200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805H2003N30KXB vs GRM40X7R332K200BB |
C0805X332K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 0805H2003N30KXB vs C0805X332K201CT |
0805J2000332KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805H2003N30KXB vs 0805J2000332KDT |
0805Y2000332KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805H2003N30KXB vs 0805Y2000332KDR |
ERC0805X7R332K200A | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805H2003N30KXB vs ERC0805X7R332K200A |
CS0805KCX7RABB332 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 0805H2003N30KXB vs CS0805KCX7RABB332 |
0805H2000332KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805H2003N30KXB vs 0805H2000332KDT |