Part Details for 0805Y2000332KDR by Knowles Capacitors
Overview of 0805Y2000332KDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y2000332KDR
0805Y2000332KDR CAD Models
0805Y2000332KDR Part Data Attributes
|
0805Y2000332KDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y2000332KDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805Y2000332KDR
This table gives cross-reference parts and alternative options found for 0805Y2000332KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y2000332KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F2000332KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y2000332KDR vs 0805F2000332KDR |
GMC21X7R332K200NTM | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | 0805Y2000332KDR vs GMC21X7R332K200NTM |
ERC0805X7R332K200B | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805Y2000332KDR vs ERC0805X7R332K200B |
0805F2000332KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y2000332KDR vs 0805F2000332KDT |
0805H2003N30KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Y2000332KDR vs 0805H2003N30KXT |
GRM40X7R332K200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805Y2000332KDR vs GRM40X7R332K200AD |
C0805Y332K2RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805Y2000332KDR vs C0805Y332K2RAC7800 |
CTMCC0805KTB201332 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 0805Y2000332KDR vs CTMCC0805KTB201332 |
0805J2000332KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805Y2000332KDR vs 0805J2000332KDT |
0805J2000332KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805Y2000332KDR vs 0805J2000332KDR |