Part Details for 0805CS-150XKBC by Coilcraft Inc
Overview of 0805CS-150XKBC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-150XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1781 |
|
RFQ | ||
|
Bristol Electronics | 1439 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4618 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1592 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1424 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for 0805CS-150XKBC
0805CS-150XKBC CAD Models
0805CS-150XKBC Part Data Attributes
|
0805CS-150XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-150XKBC
Coilcraft Inc
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0805CS-150XKBC
This table gives cross-reference parts and alternative options found for 0805CS-150XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-150XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-150XKBD | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-150XKBC vs 0805CS-150XKBD |
LCN0805T-15NK-N | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | 0805CS-150XKBC vs LCN0805T-15NK-N |
0805R-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | 0805CS-150XKBC vs 0805R-15NK |
BWCS0023171515NK00 | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Pulse Electronics Corporation | 0805CS-150XKBC vs BWCS0023171515NK00 |
WL05KT15N | General Purpose Inductor, 0.015uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | 0805CS-150XKBC vs WL05KT15N |
0805-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD | API Delevan | 0805CS-150XKBC vs 0805-15NK |
36502A15NKTDG | 1 ELEMENT, 0.015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | 0805CS-150XKBC vs 36502A15NKTDG |
WL05KT15N | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | 0805CS-150XKBC vs WL05KT15N |