Part Details for 0805R-15NK by API Delevan
Overview of 0805R-15NK by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805R-15NK
0805R-15NK CAD Models
0805R-15NK Part Data Attributes
|
0805R-15NK
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0805R-15NK
API Delevan
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Open Core | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0805R-15NK
This table gives cross-reference parts and alternative options found for 0805R-15NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805R-15NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCN0805T-15NK-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 0805R-15NK vs LCN0805T-15NK-N |
0805CS-150XKBB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805R-15NK vs 0805CS-150XKBB |
36502A15NKTDG | TE Connectivity | Check for Price | 1 ELEMENT, 0.015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | 0805R-15NK vs 36502A15NKTDG |
WL05KT15N | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 0805R-15NK vs WL05KT15N |
0805CS-150XKBD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | 0805R-15NK vs 0805CS-150XKBD |
LCN0805T-15NK-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | 0805R-15NK vs LCN0805T-15NK-S |
CS0805-15NK-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.015uH, 10%, 1 Element, Non-magnetic-Core, SMD, 0907, CHIP, 0805 | 0805R-15NK vs CS0805-15NK-S |