Part Details for 0805CG478D9B22 by YAGEO Corporation
Overview of 0805CG478D9B22 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805CG478D9B22
0805CG478D9B22 CAD Models
0805CG478D9B22 Part Data Attributes
|
0805CG478D9B22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0805CG478D9B22
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805CG478D9B22
This table gives cross-reference parts and alternative options found for 0805CG478D9B22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG478D9B22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500P47DCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805CG478D9B22 vs 0805F0500P47DCTA51 |
0805F0500P47DCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805CG478D9B22 vs 0805F0500P47DCBA51 |
0805CGR47D9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CGR47D9BP00 |
223886178477 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 223886178477 |
0805CG478D9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CG478D9CB0 |
0805CG478D9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CG478D9BB2 |
0805CG478D9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CG478D9BB0 |
0805CG478D9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CG478D9B20 |
223886118477 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 223886118477 |
0805CGR47D9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805CG478D9B22 vs 0805CGR47D9B300 |