0805F0500P47DCBA51
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP

Overview of 0805F0500P47DCBA51 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805F0500P47DCBA51 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805F0500P47DCBA51 by Knowles Capacitors

0805F0500P47DCBA51
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4.7e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Manufacturer Series
0805
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0805F0500P47DCBA51
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805F0500P47DCBA51

This table gives cross-reference parts and alternative options found for 0805F0500P47DCBA51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F0500P47DCBA51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F0500P47DCTA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805F0500P47DCBA51 vs 0805F0500P47DCTA51
0805CG478D9B22 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CG478D9B22
0805CGR47D9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CGR47D9BP00
223886178477 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 223886178477
0805CG478D9CB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CG478D9CB0
0805CG478D9BB2 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CG478D9BB2
0805CG478D9BB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CG478D9BB0
0805CG478D9B20 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CG478D9B20
223886118477 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 223886118477
0805CGR47D9B300 Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, 30ppm/Cel TC, 0.00000047uF, Surface Mount, 0805, CHIP YAGEO Corporation 0805F0500P47DCBA51 vs 0805CGR47D9B300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805F0500P47DCBA51 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805F0500P47DCBA51 by Knowles Capacitors

  • Please alert me when 0805F0500P47DCBA51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805F0500P47DCBA51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805F0500P47DCBA51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805F0500P47DCBA51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805F0500P47DCBA51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805F0500P47DCBA51 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: