Datasheets
0805CG271F500BL by: Skywell Technology Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805,

Part Details for 0805CG271F500BL by Skywell Technology Inc

Overview of 0805CG271F500BL by Skywell Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805CG271F500BL

0805CG271F500BL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805CG271F500BL Part Data Attributes

0805CG271F500BL Skywell Technology Inc
Buy Now Datasheet
Compare Parts:
0805CG271F500BL Skywell Technology Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SKYWELL TECHNOLOGY INC
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.35 mm
Length 2 mm
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape, Plastic
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Series 0805CG(50V,MT10PF)
Size Code 0805
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 1.2 mm

Alternate Parts for 0805CG271F500BL

This table gives cross-reference parts and alternative options found for 0805CG271F500BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CG271F500BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805NPO271FT2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp 0805CG271F500BL vs 0805NPO271FT2SB
0805CG271F500AL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Skywell Technology Inc 0805CG271F500BL vs 0805CG271F500AL
CMC-050/271FN0805T Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Tecate Group 0805CG271F500BL vs CMC-050/271FN0805T
0805NPO271FE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp 0805CG271F500BL vs 0805NPO271FE2ST
0805NPO271FE2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp 0805CG271F500BL vs 0805NPO271FE2AT
0805CG271F500BM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Skywell Technology Inc 0805CG271F500BL vs 0805CG271F500BM
U0805C271FNT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Walsin Technology Corporation 0805CG271F500BL vs U0805C271FNT
0805NPO271FW2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, American Technical Ceramics Corp 0805CG271F500BL vs 0805NPO271FW2AB
U0805C271FNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, Walsin Technology Corporation 0805CG271F500BL vs U0805C271FNB
NMC0805NPO271F50TRPLP7C3F Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, NIC Components Corp 0805CG271F500BL vs NMC0805NPO271F50TRPLP7C3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805CG271F500BL by Skywell Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805CG271F500BL by Skywell Technology Inc

Select Manufacturer
Which Manufacturer of 0805CG271F500BL would you like to use for your alert(s)?
  • Please alert me when 0805CG271F500BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805CG271F500BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805CG271F500BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805CG271F500BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805CG271F500BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805CG271F500BL by Skywell Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: