Part Details for 0805B563M250CT by Knowles Capacitors
Overview of 0805B563M250CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B563M250CT
0805B563M250CT CAD Models
0805B563M250CT Part Data Attributes
|
0805B563M250CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B563M250CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B563M250CT
This table gives cross-reference parts and alternative options found for 0805B563M250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B563M250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X563M250PHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250CT vs 0805X563M250PHT |
0805B563M250YHT-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250CT vs 0805B563M250YHT-HB |
FS053C563M4X4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250CT vs FS053C563M4X4A |
FS053C563MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250CT vs FS053C563MQZ4A |
CS2012X7R563M250NBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Samwha Electronics | 0805B563M250CT vs CS2012X7R563M250NBE |
0805B563M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B563M250CT vs 0805B563M250C |
FS053C563MQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250CT vs FS053C563MQX2A |
0805B563M250PW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250CT vs 0805B563M250PW |
0805B563M250DWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250CT vs 0805B563M250DWM |
0805B563M250CWM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250CT vs 0805B563M250CWM |