Part Details for 0805B563M250DWM by Knowles Capacitors
Overview of 0805B563M250DWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805B563M250DWM
0805B563M250DWM CAD Models
0805B563M250DWM Part Data Attributes
|
0805B563M250DWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805B563M250DWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805B563M250DWM
This table gives cross-reference parts and alternative options found for 0805B563M250DWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B563M250DWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS053C563MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250DWM vs FS053C563MAX2A |
0805B563M250DHT-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250DWM vs 0805B563M250DHT-HB |
FS053C563M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250DWM vs FS053C563M4Z4A |
0805B563M250STM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250DWM vs 0805B563M250STM |
222291056746 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | YAGEO Corporation | 0805B563M250DWM vs 222291056746 |
FS053C563MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805B563M250DWM vs FS053C563MQZ4A |
CMC-025/563MX0805W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Tecate Group | 0805B563M250DWM vs CMC-025/563MX0805W |
CMC-025/563MX0805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | 0805B563M250DWM vs CMC-025/563MX0805TF |
0805B563M250CTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250DWM vs 0805B563M250CTM |
0805B563M250DT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, | Knowles Capacitors | 0805B563M250DWM vs 0805B563M250DT |