-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805B162J101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805B162J101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 0805B162J101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805B162J101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F162J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B162J101CT vs C0805F162J1RACTM |
0805C162J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B162J101CT vs 0805C162J101BT |
0805C162J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805B162J101CT vs 0805C162J101ET |
ST0805XR162J101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 0805B162J101CT vs ST0805XR162J101 |
C0805F162J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B162J101CT vs C0805F162J1RALTM |
C0805X7R101-162JNE | Ceramic Capacitor, Ceramic | VENKEL LTD | 0805B162J101CT vs C0805X7R101-162JNE |
C0805X162J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805B162J101CT vs C0805X162J101PT |
C0805Y162J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B162J101CT vs C0805Y162J1RACTM |
C0805Y162J1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805B162J101CT vs C0805Y162J1RALTM |
C0805F162J1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 0805B162J101CT vs C0805F162J1RACTU |