Part Details for C0805Y162J1RALTM by KEMET Corporation
Overview of C0805Y162J1RALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805Y162J1RALTM
C0805Y162J1RALTM CAD Models
C0805Y162J1RALTM Part Data Attributes
|
C0805Y162J1RALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805Y162J1RALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805Y162J1RALTM
This table gives cross-reference parts and alternative options found for C0805Y162J1RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Y162J1RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X162J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805Y162J1RALTM vs C0805X162J101PT |
0805C162J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805Y162J1RALTM vs 0805C162J101BT |
C0805F162J1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805Y162J1RALTM vs C0805F162J1RACTM |
C0805X162J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805Y162J1RALTM vs C0805X162J101PB |
C0805F162J1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805Y162J1RALTM vs C0805F162J1RALTU |
C0805F162J1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805Y162J1RALTM vs C0805F162J1RAL |
C0805F162J1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805Y162J1RALTM vs C0805F162J1RACTU |
0805C162J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805Y162J1RALTM vs 0805C162J101ET |
C0805X162J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805Y162J1RALTM vs C0805X162J101CT |
0805B162J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805Y162J1RALTM vs 0805B162J101CT |