There are no models available for this part yet.
Overview of 0805ASM-R27J-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Price & Stock for 0805ASM-R27J-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-0805ASM-R27J-01
|
Mouser Electronics | RF Inductors - SMD Non-magnetic RF Chip Inductor RoHS: Compliant | 0 |
|
$0.1360 / $0.1490 | Order Now | |
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 270nH ±5% - Q: 40 - DCR: 1.50 - 280mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1301 / $0.1477 | Buy Now | ||
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 270nH, Tolerance: 5%, Q min: 40, DCR max: 1.50?, Rated DC Current: 280mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1305 / $0.1600 | Buy Now |
CAD Models for 0805ASM-R27J-01 by FASTRON GmBH
Part Data Attributes for 0805ASM-R27J-01 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
1.5 Ω
|
Inductance-Nom (L)
|
0.27 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.6 mm
|
Package Length
|
2.3 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.28 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
820 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 100MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0805ASM-R27J-01
This table gives cross-reference parts and alternative options found for 0805ASM-R27J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805ASM-R27J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AS-R27J-04 | General Purpose Inductor, 0.27uH, 5%, Ceramic-Core, 0907, | FASTRON GmBH | 0805ASM-R27J-01 vs 0805AS-R27J-04 |
0805ASM-R27J-04 | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | FASTRON GmBH | 0805ASM-R27J-01 vs 0805ASM-R27J-04 |
0805AS-R27J-01 | General Purpose Inductor, 0.27uH, 5%, Ceramic-Core, 0907, | FASTRON GmBH | 0805ASM-R27J-01 vs 0805AS-R27J-01 |