Part Details for 0805A0500333MXTE01 by Knowles Capacitors
Overview of 0805A0500333MXTE01 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500333MXTE01
0805A0500333MXTE01 CAD Models
0805A0500333MXTE01 Part Data Attributes
|
0805A0500333MXTE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500333MXTE01
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805A0500333MXTE01
This table gives cross-reference parts and alternative options found for 0805A0500333MXTE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500333MXTE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y333MXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0805A0500333MXTE01 vs VJ0805Y333MXACW1BC |
0805A0500333METE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805A0500333METE01 |
C0805X333M5RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A0500333MXTE01 vs C0805X333M5RECAUTO7210 |
0805A0500333MERE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805A0500333MERE01 |
0805H0500333MERE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805H0500333MERE01 |
0805J0500333MXTE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805J0500333MXTE01 |
0805Y0500333MEBE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805Y0500333MEBE01 |
GMC21X7R333M50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0805A0500333MXTE01 vs GMC21X7R333M50NT |
0805Y0500333MXBE01 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805Y0500333MXBE01 |
0805H0500333MXBE03 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Knowles Capacitors | 0805A0500333MXTE01 vs 0805H0500333MXBE03 |