0805A0500333MERE01
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805,

Overview of 0805A0500333MERE01 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805A0500333MERE01 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805A0500333MERE01 by Knowles Capacitors

0805A0500333MERE01
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e0
Length
2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. 0805A0500333MERE01
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805,
    VS

Alternate Parts for 0805A0500333MERE01

This table gives cross-reference parts and alternative options found for 0805A0500333MERE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500333MERE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805Y0500333MXTE01 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805Y0500333MXTE01
0805A0500333MXBE07 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805A0500333MXBE07
0805H0500333MEBE01 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805H0500333MEBE01
0805Y0500333MXBE07 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805Y0500333MXBE07
C0805X333M5RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation 0805A0500333MERE01 vs C0805X333M5RECAUTO
0805Y0500333MXTE07 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805Y0500333MXTE07
0805A0500333MEBE03 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805A0500333MEBE03
0805J0500333MERE01 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805J0500333MERE01
0805A0500333MXBE03 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805A0500333MXBE03
0805J0500333METE03 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, Knowles Capacitors 0805A0500333MERE01 vs 0805J0500333METE03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805A0500333MERE01 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805A0500333MERE01 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805A0500333MERE01 would you like to use for your alert(s)?
  • Please alert me when 0805A0500333MERE01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805A0500333MERE01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805A0500333MERE01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805A0500333MERE01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805A0500333MERE01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805A0500333MERE01 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: