Part Details for 0805A0160124KDT by Knowles Capacitors
Overview of 0805A0160124KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0160124KDT
0805A0160124KDT CAD Models
0805A0160124KDT Part Data Attributes
|
0805A0160124KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0160124KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A0160124KDT
This table gives cross-reference parts and alternative options found for 0805A0160124KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0160124KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805J0160124KDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805A0160124KDT vs 0805J0160124KDR |
0805Y0160124KDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 0805A0160124KDT vs 0805Y0160124KDT |
05082R124K7B20L | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, LEAD FREE | 0805A0160124KDT vs 05082R124K7B20L |
C0805Y124K4RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | 0805A0160124KDT vs C0805Y124K4RALTU |
222278055651 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | 0805A0160124KDT vs 222278055651 |
ERC0805X7R124K16P | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP | 0805A0160124KDT vs ERC0805X7R124K16P |
0805B124K160YHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | 0805A0160124KDT vs 0805B124K160YHT |
0805H0160124KDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | 0805A0160124KDT vs 0805H0160124KDR |
GRM40X7R124K016AQ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.12uF, SURFACE MOUNT, 0805, CHIP | 0805A0160124KDT vs GRM40X7R124K016AQ |
08052R124K7BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | 0805A0160124KDT vs 08052R124K7BF0D |