Part Details for 08056D475JAT2A by Kyocera AVX Components
Overview of 08056D475JAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08056D475JAT2A
08056D475JAT2A CAD Models
08056D475JAT2A Part Data Attributes
|
08056D475JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056D475JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08056D475JAT2A
This table gives cross-reference parts and alternative options found for 08056D475JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08056D475JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X475J6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 08056D475JAT2A vs 0805X475J6R3CT |
CC0805JKX5R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 08056D475JAT2A vs CC0805JKX5R5BB475 |
08056D475JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs 08056D475JAJ2A |
LD056D475JAX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056D475JAX7A |
LD056D475JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056D475JAX2A |
CC0805JFX5R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 08056D475JAT2A vs CC0805JFX5R5BB475 |
LD056DJ475AB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056DJ475AB9A |
LD056DJ475AX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056DJ475AX7A |
LD056DJ475AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056DJ475AX2A |
LD056D475JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475JAT2A vs LD056D475JAX4A |