Capacitors
CC0805JFX5R5BB475
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CC0805JFX5R5BB475 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC0805JFX5R5BB475 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0805JFX5R5BB475 by YAGEO Corporation

CC0805JFX5R5BB475
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CC0805JFX5R5BB475
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CC0805JFX5R5BB475

This table gives cross-reference parts and alternative options found for CC0805JFX5R5BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JFX5R5BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD056D475JAX2A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056D475JAX2A
LD056DJ475AX9A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056DJ475AX9A
08056D475JAT4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs 08056D475JAT4A
LD056DJ475AB9A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056DJ475AB9A
LD056D475JAX7A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056D475JAX7A
08056D475JAJ2A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs 08056D475JAJ2A
CC0805JCX5R5BB475 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CC0805JFX5R5BB475 vs CC0805JCX5R5BB475
LD056DJ475AX2A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056DJ475AX2A
LD056D475JAX4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components CC0805JFX5R5BB475 vs LD056D475JAX4A
0805X475J6R3CT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP Walsin Technology Corporation CC0805JFX5R5BB475 vs 0805X475J6R3CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805JFX5R5BB475 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805JFX5R5BB475 by YAGEO Corporation

  • Please alert me when CC0805JFX5R5BB475 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805JFX5R5BB475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805JFX5R5BB475 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805JFX5R5BB475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805JFX5R5BB475.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805JFX5R5BB475 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: